Converters
PM7545HP
Description: IC DAC 12BIT MULTIPLYING 20-DIP

Overview of PM7545HP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PM7545HP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP 5
  • 1 $15.5756
  • 3 $14.5373
  • 6 $13.8450
$13.8450 / $15.5756 Buy Now
Rochester Electronics 12-Bit Parallel Input CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2223
  • 1 $10.8600
  • 25 $10.6500
  • 100 $10.2100
  • 500 $9.7800
  • 1,000 $9.2300
$9.2300 / $10.8600 Buy Now

CAD Models for PM7545HP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM7545HP by Analog Devices Inc

PM7545HP
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Linearity Error-Max (EL)
0.012%
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Settling Time-Max
1 µs
Supply Current-Max
2 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PM7545HP
    Analog Devices Inc
    IC DAC 12BIT MULTIPLYING 20-DIP
    VS

Related Parts for PM7545HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM7545HP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM7545HP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of PM7545HP would you like to use for your alert(s)?
  • Please alert me when PM7545HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM7545HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM7545HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM7545HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM7545HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM7545HP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: