There are no models available for this part yet.
Overview of PM7545HPC by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM7545HPC by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 12-Bit Parallel Input CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$9.9100 / $11.6600 | Buy Now |
CAD Models for PM7545HPC by Analog Devices Inc
Part Data Attributes for PM7545HPC by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFJ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.012%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
1 µs
|
Supply Current-Max
|
2 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for PM7545HPC
This table gives cross-reference parts and alternative options found for PM7545HPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7545HPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7545HPC | D/A Converter, 12-Bit, 1 Func, CMOS, PQCC20, | Precision Monolithics Inc | PM7545HPC vs PM7545HPC |
Related Parts for PM7545HPC
-
PM10-12D12Other Analog ICs
-
PM7545HPOther Converters
-
PM741CJOperational Amplifiers
-
PM6681ASwitching Regulator or Controllers
-
PMPB10XNEZPower Field-Effect Transistors
-
PM-10-24Power Management Circuits
-
PLA300F-24-CPower Supply Modules
-
PMBFJ112Small Signal Field-Effect Transistors
-
PM75DSA120Motion Control Electronics