Part Details for PM8222B-F3EI by Microchip Technology Inc
Overview of PM8222B-F3EI by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM8222B-F3EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM8222B-F3EI
|
Avnet Americas | I/O Controller 8-Port 12Gbps PCIe Gen3 Interface Tray - Trays (Alt: PM8222B-F3EI) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
494-PM8222B-F3EI
|
Mouser Electronics | I/O Controller Interface IC SSCi+ 8x12G RoHS: Compliant | 0 |
|
$117.7300 | Order Now |
DISTI #
PM8222B-F3EI
|
Microchip Technology Inc | SSCi+ 8x12G, Pb Free, MCM Package, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17460 Alternates Available |
|
$120.8600 / $160.5100 | Buy Now |
|
Onlinecomponents.com | 17460 Factory Stock |
|
$0 | Buy Now | |
DISTI #
PM8222B-F3EI
|
Avnet Americas | I/O Controller 8-Port 12Gbps PCIe Gen3 Interface Tray - Trays (Alt: PM8222B-F3EI) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | 21180 |
|
RFQ |
Part Details for PM8222B-F3EI
PM8222B-F3EI CAD Models
PM8222B-F3EI Part Data Attributes:
|
PM8222B-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8222B-F3EI
Microchip Technology Inc
Serial I/O Controller, 1500MBps, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C, PCI, UART, USB | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1500 MBps | |
External Data Bus Width | ||
Low Power Mode | YES | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 1 | |
Package Shape | SQUARE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PM8222B-F3EI
This table gives cross-reference parts and alternative options found for PM8222B-F3EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8222B-F3EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8238A-F3EI | Serial I/O Controller, 1500MBps, CMOS | Microchip Technology Inc | PM8222B-F3EI vs PM8238A-F3EI |