There are no models available for this part yet.
Overview of PMA SF550E/11PC24/11PC24/36IN by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1636IN8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1336IN#PBF | Analog Devices | Half-Bridge N-Ch Pwr MOSFET Dr |
Price & Stock for PMA SF550E/11PC24/11PC24/36IN by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK8816
|
Newark | Rf Cable, 2.4Mm Plug-2.4Mm Plug, 36" Rohs Compliant: Yes |Huber+Suhner PMA SF550E/11PC24/11PC24/36IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$693.6200 / $851.8900 | Buy Now | |
DISTI #
3628-PMASF550E/11PC24/11PC24/36IN-ND
|
DigiKey | CBL ASSY 2.4MM PLG-PLG 36'' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3 In Stock |
|
$679.1930 / $732.9400 | Buy Now | |
DISTI #
455-PMASF550E1PC2436
|
Mouser Electronics | RF Test Cables Testcable time delay-matched 50GHz SF550E 2.4 M/2.4 M 36inch (914mm) RoHS: Compliant | 3 |
|
$648.0700 / $699.3800 | Buy Now |