Part Details for PMA SF550S/11PC24/11PC24/24IN by HUBER+SUHNER
Overview of PMA SF550S/11PC24/11PC24/24IN by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA SF550S/11PC24/11PC24/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8817
|
Newark | Rf Cable, 2.4Mm Plug-2.4Mm Plug, 24" Rohs Compliant: Yes |Huber+Suhner PMA SF550S/11PC24/11PC24/24IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,134.4900 / $1,302.0000 | Buy Now |
DISTI #
3628-PMASF550S/11PC24/11PC24/24IN-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1 In Stock |
|
$1,205.9400 | Buy Now |
DISTI #
455-SF550S1124112424
|
Mouser Electronics | RF Cable Assemblies PMA 50 GHz SF550S 2.4 M/2.4 M 24in RoHS: Compliant | 2 |
|
$1,145.0000 | Buy Now |
Part Details for PMA SF550S/11PC24/11PC24/24IN
PMA SF550S/11PC24/11PC24/24IN CAD Models
PMA SF550S/11PC24/11PC24/24IN Part Data Attributes
|
PMA SF550S/11PC24/11PC24/24IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
PMA SF550S/11PC24/11PC24/24IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |