Part Details for PMA-DS-05-Q1R by OptiFuse
Overview of PMA-DS-05-Q1R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA-DS-05-Q1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-PMA-DS-05-Q1R-ND
|
DigiKey | 1-1/4"X1/4" - DRIVER/SCREW, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$2.0710 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.9800 | Buy Now |
DISTI #
PMA-DS-05-Q1R
|
TME | Fuse holder, 6.3x32mm, 15A, on panel, 250VAC, UL94V-0, Mat: PBT Min Qty: 1 | 30 |
|
$2.9100 / $3.8300 | Buy Now |