Part Details for PMA-DS-07-SOS by OptiFuse
Overview of PMA-DS-07-SOS by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA-DS-07-SOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-PMA-DS-07-SOS-ND
|
DigiKey | 1-1/4"X1/4" - DRIVER/SCREW, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
914 In Stock |
|
$2.8960 / $6.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $6.0200 | Buy Now |
DISTI #
PMA-DS-07-SOS
|
TME | Fuse holder, 6.3x32mm, 20A, on panel, 250VAC, UL94V-2 Min Qty: 1 | 0 |
|
$4.0700 / $5.3500 | RFQ |