-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 50MHz Min, 10000MHz Max, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA3-14LN+CT-ND
|
DigiKey | IC AMP EDGE 50MHZ-10GHZ 12MCLP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2305 In Stock |
|
$13.7250 / $23.8500 | Buy Now |
DISTI #
139-PMA3-14LN+
|
Mouser Electronics | RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm RoHS: Compliant | 1809 |
|
$14.9000 / $24.3400 | Buy Now |
|
LCSC | VQFN-12-EP(3x3) RF Power Amplifiers ROHS | 57 |
|
$15.8371 / $16.5703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA3-14LN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA3-14LN+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 10000MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.3 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.22 |