Filter Your Search
1 - 3 of 3 results
|
PMA3-14LN-D+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 12 dBm | 1.22 | 21.6 dB | YES | 10 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 10 GHz | 50 MHz | 6 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | DIE-4 | unknown | ||||
|
PMA3-14LN+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 12 dBm | 1.22 | 20.3 dB | YES | 10 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 10 GHz | 50 MHz | 6 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | MINI-CIRCUITS | unknown | Mini-Circuits | ||||
|
PMA3-14LN-DG+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 12 dBm | 1.22 | 21.6 dB | YES | 10 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 10 GHz | 50 MHz | 6 V | 90 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | DIE-4 | unknown |