Part Details for PMBD6100,215 by NXP Semiconductors
Overview of PMBD6100,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for PMBD6100,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMBD6100 - Rectifier Diode, 2 Element, 0.215A, 85V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 61468 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4278673
|
Farnell | RoHS: Compliant Min Qty: 20161 Container: Each | 0 |
|
$0.0264 | Buy Now |
Part Details for PMBD6100,215
PMBD6100,215 CAD Models
PMBD6100,215 Part Data Attributes
|
PMBD6100,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD6100,215
NXP Semiconductors
PMBD6100 - High-speed double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD6100,215
This table gives cross-reference parts and alternative options found for PMBD6100,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD6100,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD6100T/R | Rectifier Diode | Nexperia | PMBD6100,215 vs PMBD6100T/R |
PMBD6100,215 | PMBD6100 - High-speed double diode@en-us TO-236 3-Pin | Nexperia | PMBD6100,215 vs PMBD6100,215 |
PMBD6100TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100,215 vs PMBD6100TRL |
PMBD6100T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | PMBD6100,215 vs PMBD6100T/R |
PMBD6100212 | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMBD6100,215 vs PMBD6100212 |
PMBD6100TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100,215 vs PMBD6100TRL13 |
PMBD6100 | Rectifier Diode | Nexperia | PMBD6100,215 vs PMBD6100 |
PMBD6100 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | PMBD6100,215 vs PMBD6100 |
PMBD6100 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100,215 vs PMBD6100 |
933859230215 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | PMBD6100,215 vs 933859230215 |