Part Details for PMBFJ620,115 by NXP Semiconductors
Overview of PMBFJ620,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for PMBFJ620,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4823
|
Newark | Rf Jfet, N Channel, 25V, 60Ma, 6-Sot-363, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:60Ma, Gate Source Cutoff Voltage Max:-6.5V, No. Of Pins:6 Pin, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Nxp PMBFJ620,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
Part Details for PMBFJ620,115
PMBFJ620,115 CAD Models
PMBFJ620,115 Part Data Attributes
|
PMBFJ620,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ620,115
NXP Semiconductors
PMBFJ620 - Dual N-channel FET TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.19 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |