Part Details for PMBT2222 by Philips Semiconductors
Overview of PMBT2222 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PMBT2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6803 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2800 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2987 |
|
$0.0490 / $0.1088 | Buy Now |
|
Quest Components | 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2240 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 8000 |
|
$0.0544 / $0.2720 | Buy Now |
|
Quest Components | 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 5442 |
|
$0.0544 / $0.2720 | Buy Now |
|
ComSIT USA | NPN switching transistor Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Not Compliant | Europe - 2265 |
|
RFQ |
Part Details for PMBT2222
PMBT2222 CAD Models
PMBT2222 Part Data Attributes
|
PMBT2222
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT2222
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 250 MHz |