Filter Your Search
1 - 10 of 67 results
|
PMBT2222,215
Nexperia
|
$0.0222 | Yes | Active | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | HIGH CURRENT DRIVER | 8 pF | SWITCHING | SILICON | 250 ns | 35 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||
|
PMBT2222A,235
NXP Semiconductors
|
$0.0335 | Yes | Transferred | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH CURRENT DRIVER | 8 pF | 250 mW | SWITCHING | SILICON | 250 ns | 35 ns | 1 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.75 | ||||||
|
PMBT2222AMYL
Nexperia
|
$0.0354 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | DFN | 3 | SOT883 | compliant | Nexperia | |||||||||||||||||||||||||||||||||||
|
PMBT2222A,235
Nexperia
|
$0.0376 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH CURRENT DRIVER | 8 pF | SWITCHING | SILICON | 250 ns | 35 ns | 1 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 1993-03-01 | Nexperia | |||||
|
PMBT2222A,215
Nexperia
|
$0.0442 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH CURRENT DRIVER | 8 pF | SWITCHING | SILICON | 250 ns | 35 ns | 1 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||
|
PMBT2222AM
Nexperia
|
$0.1031 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | , | compliant | EAR99 | 2018-09-21 | Nexperia | |||||||||||||||||||||||||||||||||||
|
PMBT2222AMB
Nexperia
|
$0.1067 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 2018-09-21 | Nexperia | ||||||||||||||||||||||||||||||||||||
|
PMBT2222AYSX
Nexperia
|
$0.1418 | Active | 40 V | 600 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 75 | 300 MHz | SWITCHING | SILICON | 250 ns | 35 ns | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SMALL OUTLINE, R-PDSO-G6 | 6 | SOT363 | compliant | Nexperia | |||||||||||||
|
PMBT2222A/8
Nexperia
|
Check for Price | Obsolete | 150 °C | NEXPERIA | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
933846830215
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | HIGH CURRENT DRIVER | SWITCHING | SILICON | 250 ns | 35 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.21.00.75 |