-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA64 - PNP Darlington transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3830
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMBTA64,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
1727-5183-1-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3022 In Stock |
|
$0.0301 / $0.3000 | Buy Now |
DISTI #
PMBTA64,215
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA64,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
771-PMBTA64215
|
Mouser Electronics | Darlington Transistors PMBTA64/SOT23/TO-236AB RoHS: Compliant | 2067 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | PMBTA64 Series 30 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0346 / $0.0390 | Buy Now |
|
Rochester Electronics | PMBTA64 - Small Signal Bipolar Transistor, 0.5A, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0255 / $0.0300 | Buy Now |
DISTI #
PMBTA64,215
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA64,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
PMBTA64.215
|
TME | Transistor: PNP, bipolar, Darlington, 30V, 0.5A, 250mW Min Qty: 10 | 2897 |
|
$0.0446 / $0.0776 | Buy Now |
DISTI #
PMBTA64,215
|
Avnet Silica | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R (Alt: PMBTA64,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30V 20000@5V,100mA PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | 2220 |
|
$0.0590 / $0.1031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA64,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA64,215
Nexperia
PMBTA64 - PNP Darlington transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
This table gives cross-reference parts and alternative options found for PMBTA64,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA64,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA64,215 | PMBTA64 - PNP Darlington transistor TO-236 3-Pin | NXP Semiconductors | PMBTA64,215 vs PMBTA64,215 |
PMBTA64 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64,215 vs PMBTA64 |
PMBTA64 | Small Signal Bipolar Transistor | Nexperia | PMBTA64,215 vs PMBTA64 |
PMBTA64TRL | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64,215 vs PMBTA64TRL |
PMBTA64 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PMBTA64,215 vs PMBTA64 |
PMBTA64TRL | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PMBTA64,215 vs PMBTA64TRL |
PMBTA64-T | Small Signal Bipolar Transistor | Nexperia | PMBTA64,215 vs PMBTA64-T |
933816480215 | Small Signal Bipolar Transistor | Nexperia | PMBTA64,215 vs 933816480215 |
933816480215 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64,215 vs 933816480215 |
PMBTA64TRL13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64,215 vs PMBTA64TRL13 |