There are no models available for this part yet.
Overview of PMBZ5251BTRL13 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PMBZ5251BTRL13 by NXP Semiconductors
Part Data Attributes for PMBZ5251BTRL13 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
22 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
19.14 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5.6 mA
|
Alternate Parts for PMBZ5251BTRL13
This table gives cross-reference parts and alternative options found for PMBZ5251BTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5251BTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSZ5251B | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | PMBZ5251BTRL13 vs RSZ5251B |
PMBZ5251BTRL | DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5251BTRL13 vs PMBZ5251BTRL |
MMBZ5251 | Zener Diode, 22V V(Z), Silicon, Unidirectional, | General Instrument Corp | PMBZ5251BTRL13 vs MMBZ5251 |
PMBZ5251B-T | DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5251BTRL13 vs PMBZ5251B-T |
PMBZ5251BTRL | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5251BTRL13 vs PMBZ5251BTRL |
CMBZ5251B | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | PMBZ5251BTRL13 vs CMBZ5251B |
PMBZ5251BTRL13 | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5251BTRL13 vs PMBZ5251BTRL13 |
CMBZ5251B | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | PMBZ5251BTRL13 vs CMBZ5251B |
PMBZ5251B | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5251BTRL13 vs PMBZ5251B |
FMMZ5251 | Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | PMBZ5251BTRL13 vs FMMZ5251 |