Part Details for PMC-24V100W1AA by Delta Power
Overview of PMC-24V100W1AA by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC-24V100W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7498
|
Newark | Power Supply, Ac-Dc, 24V, 4.17A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics/power PMC-24V100W1AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$25.8900 / $27.8800 | Buy Now |
DISTI #
25AJ2677
|
Newark | Power Supply, Ac-Dc, 24V, 4.17A Rohs Compliant: Yes |Delta Electronics/power PMC-24V100W1AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $31.3200 | Buy Now |