Filter Your Search
1 - 1 of 1 results
|
PMC-24V100W1AA
Delta Electronics Inc
|
$24.3973 | Yes | Obsolete | 100 V | 24 V | 264 V | 85 V | 22 V | 28 V | 4.17 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 100 W | 1 s | R-XXMA-X | CSA, EN, IEC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 158 mm | DELTA ELECTRONICS INC | Module | compliant | EAR99 | Delta Electronics |