Part Details for PMC0805-151-RC by Bourns Inc
Overview of PMC0805-151-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC0805-151-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PMC0805-151-RC
PMC0805-151-RC CAD Models
PMC0805-151-RC Part Data Attributes
|
PMC0805-151-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PMC0805-151-RC
Bourns Inc
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for PMC0805-151-RC
This table gives cross-reference parts and alternative options found for PMC0805-151-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMC0805-151-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206B151TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | PMC0805-151-RC vs NCB1206B151TR |
PMC1206-151-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | PMC0805-151-RC vs PMC1206-151-RC |
MG3261-151Y | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | PMC0805-151-RC vs MG3261-151Y |
NCB1206B151TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | PMC0805-151-RC vs NCB1206B151TRF |