Part Details for PMC0805-301-RC by Bourns Inc
Overview of PMC0805-301-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMC0805-301-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMC0805-301-RC
|
Avnet Americas | IND CHIP BEAD ML 300OHM 25% 100MHZ FERRITE 200MA 0805 - Tape and Reel (Alt: PMC0805-301-RC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 200mA 500mOhm DCR 0805 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PMC0805-301-RC
PMC0805-301-RC CAD Models
PMC0805-301-RC Part Data Attributes
|
PMC0805-301-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PMC0805-301-RC
Bourns Inc
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |