-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMCM4401UPE - 20 V, P-channel Trench MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3932
|
Newark | Mosfet, P-Ch, -20V, -4A, Wlcsp-4, Transistor Polarity:P Channel, Continuous Drain Current Id:-4A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.075Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-600Mv, Power Rohs Compliant: Yes |Nexperia PMCM4401UPEZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 345 |
|
$0.2810 / $0.4030 | Buy Now |
DISTI #
35AH4780
|
Newark | Pmcm4401Upe/Nax000/None |Nexperia PMCM4401UPEZ Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
1727-PMCM4401UPEZCT-ND
|
DigiKey | MOSFET P-CH 20V 4A 4WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.0927 / $0.4400 | Buy Now |
DISTI #
PMCM4401UPEZ
|
Avnet Americas | PMCM4401UPE/NONE/REEL 7" Q1/T1 - Tape and Reel (Alt: PMCM4401UPEZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0925 / $0.1101 | Buy Now |
DISTI #
771-PMCM4401UPEZ
|
Mouser Electronics | MOSFET PMCM4401UPE/NAX000/NONE RoHS: Compliant | 840 |
|
$0.1290 / $0.4400 | Buy Now |
DISTI #
E02:0323_10917693
|
Arrow Electronics | Trans MOSFET P-CH 20V 4A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks Date Code: 2238 | Europe - 9000 |
|
$0.1095 | Buy Now |
DISTI #
P40:2555_23989960
|
Arrow Electronics | Trans MOSFET P-CH 20V 4A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Europe - 9000 |
|
$0.1083 / $0.3932 | Buy Now |
DISTI #
V72:2272_17076818
|
Arrow Electronics | Trans MOSFET P-CH 20V 4A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 Container: Cut Strips | Americas - 1207 |
|
$0.0485 / $0.0944 | Buy Now |
|
Future Electronics | PMCM4401UPE Series 20 V 4 A Surface Mount P-Channel Trench MOSFET - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0971 / $0.1010 | Buy Now |
DISTI #
65546459
|
Verical | Trans MOSFET P-CH 20V 4A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2238 | Americas - 9000 |
|
$0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMCM4401UPEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMCM4401UPEZ
Nexperia
PMCM4401UPE - 20 V, P-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | OL-PMCM4401UPE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | ||
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMCM4401UPEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMCM4401UPEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN70XPX | PMN70XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin | Nexperia | PMCM4401UPEZ vs PMN70XPX |
SI3805DV-T1-GE3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | PMCM4401UPEZ vs SI3805DV-T1-GE3 |
SSM3J134TU | TRANSISTOR 3200 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, UFM, 2-2U1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | PMCM4401UPEZ vs SSM3J134TU |
934070326084 | Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMCM4401UPEZ vs 934070326084 |