-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMCM4401VNE - 12V, N-channel Trench MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7165
|
Newark | Mosfet, N-Ch, 12V, 4.7A, Wlcsp-4, Transistor Polarity:N Channel, Continuous Drain Current Id:4.7A, Drain Source Voltage Vds:12V, On Resistance Rds(On):0.036Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:600Mv, Power Rohs Compliant: Yes |Nexperia PMCM4401VNEAZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 / $0.5040 | Buy Now |
DISTI #
1727-2686-1-ND
|
DigiKey | MOSFET N-CH 12V 4.7A 4WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
123704 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
PMCM4401VNEAZ
|
Avnet Americas | Trans MOSFET N-CH 12V 6A 4-Pin WLCSP - Tape and Reel (Alt: PMCM4401VNEAZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0925 / $0.1101 | Buy Now |
DISTI #
771-PMCM4401VNEAZ
|
Mouser Electronics | MOSFET PMCM4401VNE/NAX000/NONE RoHS: Compliant | 9031 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
V36:1790_09156728
|
Arrow Electronics | Trans MOSFET N-CH 12V 4.7A 4-Pin WLCSP Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks Date Code: 2331 | Americas - 9000 |
|
$0.0878 / $0.0952 | Buy Now |
DISTI #
V72:2272_09156728
|
Arrow Electronics | Trans MOSFET N-CH 12V 4.7A 4-Pin WLCSP Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 7995 |
|
$0.0962 / $0.3864 | Buy Now |
|
Future Electronics | PMCM4401VNE -12V 4.7A N-channel Trench MOSFET WLCSP4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0912 / $0.0953 | Buy Now |
|
Future Electronics | PMCM4401VNE -12V 4.7A N-channel Trench MOSFET WLCSP4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0912 / $0.0953 | Buy Now |
DISTI #
71289471
|
Verical | Trans MOSFET N-CH 12V 4.7A 4-Pin WLCSP Min Qty: 9000 Package Multiple: 9000 Date Code: 2331 | Americas - 9000 |
|
$0.0878 / $0.0952 | Buy Now |
DISTI #
63203740
|
Verical | Trans MOSFET N-CH 12V 4.7A 4-Pin WLCSP Min Qty: 63 Package Multiple: 1 Date Code: 2227 | Americas - 7995 |
|
$0.0962 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMCM4401VNEAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMCM4401VNEAZ
Nexperia
PMCM4401VNE - 12V, N-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | OL-PMCM4401VNE | |
Reach Compliance Code | compliant | |
Factory Lead Time | ||
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |