Part Details for PMCU-1007 by Premier Magnetics
Overview of PMCU-1007 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMCU-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMCU-1007
|
Avnet Abacus | Line Filter, C/M, 1.5A, 220uH (Alt: PMCU-1007) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMCU-1007
PMCU-1007 CAD Models
PMCU-1007 Part Data Attributes:
|
PMCU-1007
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PMCU-1007
Premier Magnetics
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 18 mm | |
Inductance | 220 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 100 V | |
Width | 16 mm |