Part Details for PMCU-5056 by Premier Magnetics
Overview of PMCU-5056 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PMCU-5056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-PMCU-5056TB-ND
|
DigiKey | CMC 450MA 2LN TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$2.6400 / $7.5000 | Buy Now |
DISTI #
PMCU-5056
|
Avnet Abacus | Choke, Common Mode, 5.6 mH (Alt: PMCU-5056) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMCU-5056
PMCU-5056 CAD Models
PMCU-5056 Part Data Attributes:
|
PMCU-5056
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PMCU-5056
Premier Magnetics
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.3 mm | |
Inductance | 5600 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 16.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Width | 11.2 mm |