Part Details for PMD10K60 by New Jersey Semiconductor Products Inc
Overview of PMD10K60 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMD10K60
PMD10K60 CAD Models
PMD10K60 Part Data Attributes
|
PMD10K60
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
PMD10K60
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 12A 3-Pin(2+Tab) TO-3 Sleeve
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |