Part Details for PMDPB95XNE2X by NXP Semiconductors
Overview of PMDPB95XNE2X by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDPB95XNE2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMDPB95XNE2X-954-ND
|
DigiKey | MOSFET 30V Min Qty: 2818 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
440932 In Stock |
|
$0.1100 | Buy Now |
DISTI #
PMDPB95XNE2X
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 3A 6-Pin DFN2020 T/R - Tape and Reel (Alt: PMDPB95XNE2X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1212 | Buy Now |
|
Rochester Electronics | PMDPB95XNE2 - 30 V, dual N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 440932 |
|
$0.0914 / $0.1075 | Buy Now |
DISTI #
PMDPB95XNE2X
|
Avnet Asia | Trans MOSFET Array Dual N-CH 30V 3A 6-Pin DFN2020 T/R (Alt: PMDPB95XNE2X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |