Part Details for PMDR-5 by Panduit Corp
Overview of PMDR-5 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1270
|
Newark | Cable Marker, 5, Reel 2.4M, Marker Type:Pre Printed, Legend:5, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-5 (Alternate Part Number: 07498397127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$4.0600 / $5.6600 | Buy Now |
DISTI #
298-1289-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 4 Weeks Container: Roll |
11 In Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-5
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Labels that come on sheets or rolls (Alt: PMDR-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-5
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #5 TAPE 8' ROLL RoHS: Compliant | 15 |
|
$3.7400 / $4.6400 | Buy Now |
DISTI #
70386598
|
RS | Pre-PrintedMarkerTapeRefills, Polyest | Panduit PMDR-5 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$4.2300 / $4.6500 | RFQ |
DISTI #
PANPMDR-5
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2681 / $4.1832 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '5', 8 Ft/Rl RoHS: Compliant |
3 In Stock |
|
$2.9100 / $3.7300 | Buy Now |
DISTI #
PMDR-5
|
TTI | Wire Labels & Markers POLYESTER FILM #5 TAPE 8' ROLL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.4900 / $3.9500 | Buy Now |
DISTI #
000000000000630174
|
Sager | Wire Labels & Markers POLYESTER FILM #5 TAPE 8' ROLL Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
|
Master Electronics | Roll Wire Marker, '5', 8 Ft/Rl RoHS: Compliant |
3 In Stock |
|
$2.9100 / $3.7300 | Buy Now |