Part Details for PMDR-8 by Panduit Corp
Overview of PMDR-8 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1273
|
Newark | Cable Marker, 8, Reel 2.4M, Marker Type:Pre Printed, Legend:8, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-8 (Alternate Part Number: 07498397130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.7500 | Buy Now |
DISTI #
87F4585
|
Newark | Pre-Printed Wire Marker Tape, Marker Type:Pre Printed, Legend:8, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Accessory Type:Dispenser Tape, Body Material:Polyester Rohs Compliant: Yes |Panduit PMDR-8 (Alternate Part Number: 07498397130 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$39.7400 / $46.6500 | Buy Now |
DISTI #
298-1292-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 2 Weeks Container: Roll |
15 In Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-8
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Labels that come on sheets or rolls (Alt: PMDR-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Roll | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-8
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #8 TAPE 8' ROLL RoHS: Compliant | 0 |
|
$3.9000 / $4.5900 | Order Now |
DISTI #
V99:2348_07003076
|
Arrow Electronics | Cable Markers Pre-Marked Polyester White Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$0.5423 | Buy Now |
DISTI #
70386601
|
RS | Pre-PrintedMarkerTapeRefills, Polyest | Panduit PMDR-8 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$4.2300 / $4.6500 | RFQ |
DISTI #
PANPMDR-8
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2681 / $4.1832 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '8', 8 Ft/Rl RoHS: Compliant |
51 In Stock |
|
$4.6100 / $6.7800 | Buy Now |
DISTI #
51661045
|
Verical | Cable Markers Pre-Marked Polyester White Roll RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1503 | Americas - 50 |
|
$5.8333 / $8.8166 | Buy Now |