Part Details for PMDR-X by Panduit Corp
Overview of PMDR-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4654
|
Newark | Pre-Printed Wire Marker Tape Roll, X, Black On White, 3.2Mm X 2.4M, Marker Type:Pre Printed, Legend:X, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Label Size:3.2 Mmrohs Compliant: Yes |Panduit PMDR-X (Alternate Part Number: 07498397155 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 4 |
|
$31.6300 / $36.9000 | Buy Now |
DISTI #
298-23069-ND
|
DigiKey | WIRE MARKER TAPE WHITE REFILLS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$3.9294 / $4.6900 | Buy Now |
DISTI #
87F4654
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Boxed Product (Development Kits) (Alt: 87F4654) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Box | 4 Partner Stock |
|
$32.6800 / $36.9000 | Buy Now |
DISTI #
PMDR-X
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Cable Rools/Shrink Tubing (Alt: PMDR-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
644-PMDR-X
|
Mouser Electronics | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll X legend RoHS: Compliant | 14 |
|
$3.5000 / $4.2700 | Buy Now |
DISTI #
71406690
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'X' | Panduit PMDR-X RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2800 / $3.5200 | RFQ |
DISTI #
PANPMDR-X
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2944 / $4.2168 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, 'X', 8 Ft/Rl RoHS: Compliant |
6 In Stock |
|
$2.9400 / $3.7700 | Buy Now |
DISTI #
000000000000630223
|
Sager | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll X legend Min Qty: 10 | 0 |
|
$2.6000 / $3.4000 | Buy Now |
|
Master Electronics | Roll Wire Marker, 'X', 8 Ft/Rl RoHS: Compliant |
6 In Stock |
|
$2.9400 / $3.7700 | Buy Now |
Part Details for PMDR-X
PMDR-X CAD Models
PMDR-X Part Data Attributes
|
PMDR-X
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |