-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDXB600UNEL - 20 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2600-1-ND
|
DigiKey | MOSFET 2N-CH 20V 0.6A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19276 In Stock |
|
$0.0554 / $0.4600 | Buy Now |
DISTI #
PMDXB600UNELZ
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 0.6A 6-Pin DFN1010B T/R - Tape and Reel (Alt: PMDXB600UNELZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
771-PMDXB600UNELZ
|
Mouser Electronics | MOSFET PMDXB600UNEL/SOT1216/DFN1010B- RoHS: Compliant | 12706 |
|
$0.0550 / $0.4200 | Buy Now |
|
Future Electronics | PMDXB600UNEL Series 20 V 0.6 A Dual N-Channel Trench MOSFET - DFN1010B-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0477 / $0.0533 | Buy Now |
|
Future Electronics | PMDXB600UNEL Series 20 V 0.6 A Dual N-Channel Trench MOSFET - DFN1010B-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0477 / $0.0533 | Buy Now |
|
Rochester Electronics | PMDXB600UNEL - N Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0424 / $0.0499 | Buy Now |
DISTI #
PMDXB600UNELZ
|
TTI | MOSFET PMDXB600UNEL/SOT1216/DFN1010B- RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
PMDXB600UNELZ
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 0.6A 6-Pin DFN1010B T/R - Tape and Reel (Alt: PMDXB600UNELZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
PMDXB600UNELZ
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 0.6A 6-Pin DFN1010B T/R - Tape and Reel (Alt: PMDXB600UNELZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
PMDXB600UNELZ
|
Avnet Asia | Trans MOSFET Array Dual N-CH 20V 0.6A 6-Pin DFN1010B T/R (Alt: PMDXB600UNELZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0608 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDXB600UNELZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDXB600UNELZ
Nexperia
PMDXB600UNEL - 20 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.62 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMDXB600UNELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMDXB600UNELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070432147 | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMDXB600UNELZ vs 934070432147 |