Part Details for PME260AC7100KR30 by KEMET Corporation
Overview of PME260AC7100KR30 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME260AC7100KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8389
|
Newark | 1 F 25 10%v |Kemet PME260AC7100KR30 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80-PME260AC7100KR30
|
Mouser Electronics | Film Capacitors 250V 1.0uF 10% LS=20.3mm RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
PME260AC7100KR30
|
Avnet Abacus | Film Capacitor, 1 uF, 125 V, 250 V, � 10%, Metallized Paper, Radial Box - 2 Pin (Alt: PME260AC7100KR30) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME260AC7100KR30
PME260AC7100KR30 CAD Models
PME260AC7100KR30 Part Data Attributes
|
PME260AC7100KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME260AC7100KR30
KEMET Corporation
Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | DC APPLICATION | |
Capacitance | 1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PME260AC7100KR30
This table gives cross-reference parts and alternative options found for PME260AC7100KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME260AC7100KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME260AC7100KR06 | Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME260AC7100KR30 vs PME260AC7100KR06 |
PME260AC7100KT0 | Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME260AC7100KR30 vs PME260AC7100KT0 |