Part Details for PME261EA4220MR30 by KEMET Corporation
Overview of PME261EA4220MR30 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME261EA4220MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PME261EA4220MR30
|
Mouser Electronics | Film Capacitors 630V 2200pF 20% LS=10.2mm RoHS: Compliant | 0 |
|
$0.3720 / $0.4080 | Order Now |
Part Details for PME261EA4220MR30
PME261EA4220MR30 CAD Models
PME261EA4220MR30 Part Data Attributes
|
PME261EA4220MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EA4220MR30
KEMET Corporation
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for PME261EA4220MR30
This table gives cross-reference parts and alternative options found for PME261EA4220MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EA4220MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261EA4220MR19T0 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | PME261EA4220MR30 vs PME261EA4220MR19T0 |
P561HE222M300P | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EA4220MR30 vs P561HE222M300P |
P561HE222M300A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EA4220MR30 vs P561HE222M300A |
P561HE222M300L | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EA4220MR30 vs P561HE222M300L |