Part Details for PME261EA5100KR30 by KEMET Corporation
Overview of PME261EA5100KR30 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261EA5100KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PME261EA5100KR30-ND
|
DigiKey | Film Capacitor, Paper, 630V, 10% Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
792 In Stock |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
PME261EA5100KR30
|
Avnet Americas | Film Capacitor, 0.01 uF, 300 V, 630 V, ± 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: PME261EA5100KR30) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5660 | Buy Now |
DISTI #
80-PME261EA5100KR30
|
Mouser Electronics | Film Capacitors 630V 0.010uF 10% LS=10.2mm RoHS: Compliant | 1296 |
|
$0.4000 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 630V Paper 10%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bag RoHS: Compliant |
792 Partner Stock |
|
$0.5550 / $0.8130 | Buy Now |
DISTI #
PME261EA5100KR30
|
TTI | Film Capacitors 630V 0.010uF 10% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.4350 | Buy Now |
DISTI #
KEMET PME261EA5100KR30
|
PEI Genesis | Film Capacitor | 792 |
|
Buy Now | |
DISTI #
PME261EA5100KR30
|
Avnet Abacus | Film Capacitor, 0.01 uF, 300 V, 630 V, � 10%, Metallized Paper, Radial Box - 2 Pin (Alt: PME261EA5100KR30) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261EA5100KR30
PME261EA5100KR30 CAD Models
PME261EA5100KR30 Part Data Attributes
|
PME261EA5100KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EA5100KR30
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5320, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |