Part Details for PME261EB5330KR06 by KEMET Corporation
Overview of PME261EB5330KR06 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261EB5330KR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME261EB5330KR06
|
Avnet Abacus | Film Capacitor, 0.033 uF, 300 V, � 10%, 630 V, Metallized Paper, Radial Box - 2 Pin (Alt: PME261EB5330KR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261EB5330KR06
PME261EB5330KR06 CAD Models
PME261EB5330KR06 Part Data Attributes:
|
PME261EB5330KR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EB5330KR06
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |