Part Details for PME261EC6100KR30 by KEMET Corporation
Overview of PME261EC6100KR30 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME261EC6100KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3418
|
Newark | Cap, 0.1µf, 630V, 10%, Paper, Radial, Capacitance:0.1µf, Voltage Rating:630V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet PME261EC6100KR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$0.8430 / $1.9400 | Buy Now |
DISTI #
399-PME261EC6100KR30-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Box |
253 In Stock |
|
$1.0109 / $3.0200 | Buy Now |
DISTI #
PME261EC6100KR30
|
Avnet Americas | Film Capacitor, 0.1 uF, 300 V, 630 V, ± 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: PME261EC6100KR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PME261EC6100KR30
|
Mouser Electronics | Film Capacitors 630V 0.10uF 10% LS=20.3mm RoHS: Compliant | 1638 |
|
$0.8640 / $1.8700 | Buy Now |
DISTI #
70395804
|
RS | 100nF +/-10% 630 V dc Paper Capacitor (Through Hole Mounting) | KEMET PME261EC6100KR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Cap Film 0.1uF 630V Paper 10%( 24 X 7.6 X 14mm) Radial 20.3mm 100°C Bag RoHS: Compliant |
360 Partner Stock |
|
$0.9550 / $1.2900 | Buy Now |
DISTI #
PME261EC6100KR30
|
TME | Capacitor: paper, 100nF, 300VAC, 20.3mm, ±10%, THT, PME261, 630VDC Min Qty: 250 | 0 |
|
$0.9700 | RFQ |
DISTI #
PME261EC6100KR30
|
Avnet Abacus | Film Capacitor, 0.1 uF, 300 V, 630 V, � 10%, Metallized Paper, Radial Box - 2 Pin (Alt: PME261EC6100KR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261EC6100KR30
PME261EC6100KR30 CAD Models
PME261EC6100KR30 Part Data Attributes
|
PME261EC6100KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EC6100KR30
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9430 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
Alternate Parts for PME261EC6100KR30
This table gives cross-reference parts and alternative options found for PME261EC6100KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EC6100KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P561CE104K300A | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EC6100KR30 vs P561CE104K300A |
P561CE104K300P | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EC6100KR30 vs P561CE104K300P |
PME261EC6100KR19T1 | Paper Capacitor, Paper | KEMET Corporation | PME261EC6100KR30 vs PME261EC6100KR19T1 |
P561CE104K300C | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261EC6100KR30 vs P561CE104K300C |