Part Details for PME261KB5330KR30 by KEMET Corporation
Overview of PME261KB5330KR30 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261KB5330KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6336
|
Newark | Cap, 0.033Μf, 400V, 10%, Paper, Radial, Capacitance:33000Pf, Voltage Rating:400V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261KB5330KR30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$0.6340 / $1.3100 | Buy Now |
DISTI #
80-PME261KB5330KR30
|
Mouser Electronics | Film Capacitors 400V 0.033uF 10% LS=15.2mm RoHS: Compliant | 1969 |
|
$0.5610 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
433 Partner Stock |
|
$0.6840 / $0.9620 | Buy Now |
DISTI #
PME261KB5330KR30
|
TME | Capacitor: paper, 33nF, 220VAC, 15.2mm, ±10%, THT, PME261, 400VDC Min Qty: 1 | 0 |
|
$0.5610 / $1.3760 | RFQ |
DISTI #
PME261KB5330KR30
|
Avnet Abacus | (Alt: PME261KB5330KR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261KB5330KR30
PME261KB5330KR30 CAD Models
PME261KB5330KR30 Part Data Attributes
|
PME261KB5330KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261KB5330KR30
KEMET Corporation
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7320, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |