Part Details for PME261KC6330JR30 by KEMET Corporation
Overview of PME261KC6330JR30 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261KC6330JR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME261KC6330JR30
|
Avnet Abacus | Film Capacitor, 0.33 uF, 220 V, 400 V, � 5%, Metallized Paper, Radial Box - 2 Pin (Alt: PME261KC6330JR30) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME261KC6330JR30
PME261KC6330JR30 CAD Models
PME261KC6330JR30 Part Data Attributes
|
PME261KC6330JR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261KC6330JR30
KEMET Corporation
Paper Capacitor, Paper, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 9444, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9444 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.33 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 16.5 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |