Part Details for PME271M515MR30 by KEMET Corporation
Overview of PME271M515MR30 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PME271M515MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6347
|
Newark | Cap, 0.015Μf, 20%, Paper, Radial, Capacitance:15000Pf, Suppression Class:X2, Product Range:Pme271M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271M515MR30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1432 |
|
$0.5790 / $1.0800 | Buy Now |
DISTI #
399-PME271M515MR30-ND
|
DigiKey | CAP FILM 0.015UF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Box |
1215 In Stock |
|
$0.5372 / $1.5100 | Buy Now |
DISTI #
PME271M515MR30
|
Avnet Americas | Safety Capacitor, 0.015 uF, 275 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271M515MR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5910 / $0.6698 | Buy Now |
DISTI #
80-PME271M515MR30
|
Mouser Electronics | Safety Capacitors 275V 0.015uF 20% LS=15.2mm RoHS: Compliant | 1941 |
|
$0.5070 / $1.5100 | Buy Now |
DISTI #
76445189
|
Verical | Cap Film Suppression X2 0.015uF 630VDC/275VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 110°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 5000 |
|
$0.5156 / $0.6048 | Buy Now |
DISTI #
PME271M515MR30
|
TME | Capacitor: paper, X2, 15nF, 275VAC, 15.2mm, ±20%, THT, PME271M Min Qty: 500 | 0 |
|
$0.6300 | RFQ |
DISTI #
PME271M515MR30
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 275 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271M515MR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271M515MR30
PME271M515MR30 CAD Models
PME271M515MR30 Part Data Attributes
|
PME271M515MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M515MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |