Part Details for PME271M610MR300PS by KEMET Corporation
Overview of PME271M610MR300PS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271M610MR300PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8473
|
Newark | 100Nf Ac 20V |Kemet PME271M610MR300PS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
80-PME271M610MR300PS
|
Mouser Electronics | Safety Capacitors 275V 0.1uF 20% LS=20.3mm RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
DISTI #
KEMET PME271M610MR300PS
|
PEI Genesis | Paper Capacitor | 0 |
|
Buy Now |
Part Details for PME271M610MR300PS
PME271M610MR300PS CAD Models
PME271M610MR300PS Part Data Attributes:
|
PME271M610MR300PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M610MR300PS
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, 9430,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9430 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Size Code | 9430 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 20.3 mm | |
Width | 7.6 mm |