Part Details for PME271M647KR30 by Evox Rifa / KEMET
Overview of PME271M647KR30 by Evox Rifa / KEMET
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271M647KR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 195 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | CAP,PAPER,470NF,10% -TOL,10% +TOL | 98 |
|
$1.8165 / $4.1919 | Buy Now |
|
Quest Components | CAP,PAPER,470NF,10% -TOL,10% +TOL | 156 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for PME271M647KR30
PME271M647KR30 CAD Models
PME271M647KR30 Part Data Attributes:
|
PME271M647KR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME271M647KR30
Evox Rifa / KEMET
Film Capacitor, Paper, 10% +Tol, 10% -Tol, 0.47uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PAPER | |
Height | 22 mm | |
Length | 30.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | PME271M(R30) | |
Terminal Pitch | 25.4 mm | |
Width | 15.3 mm |