Part Details for PME271MA4680MR30 by KEMET Corporation
Overview of PME271MA4680MR30 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PME271MA4680MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6344
|
Newark | Cap, 6800Pf, 20%, Paper, Radial, Capacitance:6800Pf, Suppression Class:X2, Product Range:Pme271M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271MA4680MR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4615 |
|
$0.5710 / $1.5500 | Buy Now |
DISTI #
80-PME271MA4680MR30
|
Mouser Electronics | Safety Capacitors 275V 6800pF 20% LS=10.2mm RoHS: Compliant | 2400 |
|
$0.5000 / $1.4900 | Buy Now |
DISTI #
PME271MA4680MR30
|
TME | Capacitor: paper, X2, 6.8nF, 275VAC, 10.2mm, ±20%, THT, PME271M Min Qty: 800 | 0 |
|
$0.5930 | RFQ |
DISTI #
PME271MA4680MR30
|
Avnet Abacus | Safety Capacitor, 6800 pF, 275 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271MA4680MR30) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2913764
|
element14 Asia-Pacific | CAP, 6800PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 4617 |
|
$0.5689 / $1.5738 | Buy Now |
DISTI #
2913764
|
Farnell | CAP, 6800PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 4615 |
|
$0.4622 / $1.3779 | Buy Now |
Part Details for PME271MA4680MR30
PME271MA4680MR30 CAD Models
PME271MA4680MR30 Part Data Attributes:
|
PME271MA4680MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271MA4680MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 5320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |