-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5011
|
Newark | Cap, Sup, X2, Mp, 275Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271MD6330KR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$1.8800 / $4.5100 | Buy Now |
DISTI #
2266-PME271MD6330KR30-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$2.5400 / $3.1100 | Buy Now |
DISTI #
399-12402-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7325 / $3.0500 | Buy Now |
DISTI #
PME271MD6330KR30
|
Avnet Americas | Safety Capacitor, 0.33 uF, 275 VAC, ± 10%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271MD6330KR30) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0790 / $2.4948 | Buy Now |
DISTI #
80-PME271MD6330KR30
|
Mouser Electronics | Safety Capacitors 275V 0.33uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$1.7300 / $3.1100 | Order Now |
DISTI #
70395798
|
RS | 330nF +/-10% 275 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME271MD6330KR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0830 / $3.1720 | RFQ |
|
Onlinecomponents.com |
343 Partner Stock |
|
$2.2300 / $3.0100 | Buy Now | |
DISTI #
17160780
|
Verical | Cap Film Suppression X2 0.33uF 630VDC/275VAC Paper 10% (27 X 12 X 22mm) Radial 22.5mm 110°C Bag Min Qty: 22 Package Multiple: 1 | Americas - 343 |
|
$2.3900 / $2.9200 | Buy Now |
DISTI #
PME271MD6330KR30
|
TTI | Safety Capacitors 275V 0.33uF 10% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7300 / $1.7700 | Buy Now |
DISTI #
PME271MD6330KR30
|
Avnet Americas | Safety Capacitor, 0.33 uF, 275 VAC, ± 10%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271MD6330KR30) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0790 / $2.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271MD6330KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271MD6330KR30
KEMET Corporation
Paper Capacitor, Paper, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |