Part Details for PME271Y410MR035 by KEMET Corporation
Overview of PME271Y410MR035 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y410MR035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8502
|
Newark | 1Nf 25 20%v |Kemet PME271Y410MR035 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4990 | Buy Now |
DISTI #
PME271Y410MR035
|
Avnet Abacus | Safety Capacitor, 1000 pF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y410MR035) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |