Part Details for PME271Y410MR06 by KEMET Corporation
Overview of PME271Y410MR06 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y410MR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8503
|
Newark | 1Nf 25 20%v |Kemet PME271Y410MR06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4990 | Buy Now |
DISTI #
PME271Y410MR06
|
Avnet Abacus | Safety Capacitor, 1000 pF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y410MR06) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271Y410MR06
PME271Y410MR06 CAD Models
PME271Y410MR06 Part Data Attributes
|
PME271Y410MR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y410MR06
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14 | |
Size Code | 5315 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for PME271Y410MR06
This table gives cross-reference parts and alternative options found for PME271Y410MR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y410MR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271Y410MR06T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR06T1 |
PME271Y410MR300PST0 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR300PST0 |
PME271Y410MR300PST1 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR300PST1 |
PME271Y410MR30T0 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR30T0 |
PME271Y410MR30XA | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315, | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR30XA |
PME271Y410MR30 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR30 |
PME271Y410MR06T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | PME271Y410MR06 vs PME271Y410MR06T0 |