-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7491-1-ND
|
DigiKey | CAP FILM 1000PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1083 In Stock |
|
$0.3438 / $1.0500 | Buy Now |
DISTI #
PME271Y410MR19T0
|
Avnet Americas | Safety Capacitor, 1000 pF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271Y410MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4005 / $0.4539 | Buy Now |
DISTI #
80-PME271Y410MR19T0
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm RoHS: Compliant | 3629 |
|
$0.3430 / $1.0300 | Buy Now |
DISTI #
PME271Y410MR19T0
|
TTI | Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.3390 / $0.3640 | Buy Now |
DISTI #
PME271Y410MR19T0
|
Avnet Abacus | Safety Capacitor, 1000 pF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271Y410MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 50 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271Y410MR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y410MR19T0
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 5315 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10.2 mm | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PME271Y410MR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y410MR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271Y410MR30T0 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR30T0 |
PME271Y410MR300PST0 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR300PST0 |
PME271Y410MR06T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR06T0 |
PME271Y410MR30T1 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR30T1 |
PME271Y410MR300PST1 | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR300PST1 |
PME271Y410MR06T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR06T1 |
PME271Y410MR300PS | CAP,PAPER,1NF | KEMET Corporation | PME271Y410MR19T0 vs PME271Y410MR300PS |