Part Details for PME271Y422MR035 by KEMET Corporation
Overview of PME271Y422MR035 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y422MR035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME271Y422MR035
|
Avnet Abacus | Safety Capacitor, 2200 pF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y422MR035) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |