Part Details for PME271Y422MR06 by Evox Rifa / KEMET
Overview of PME271Y422MR06 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME271Y422MR06
PME271Y422MR06 CAD Models
PME271Y422MR06 Part Data Attributes
|
PME271Y422MR06
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME271Y422MR06
Evox Rifa / KEMET
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 2200uF, 5315,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 5315 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
Length | 13.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | PME271Y(R06,LS10.2) | |
Size Code | 5315 | |
Terminal Pitch | 10.2 mm | |
Width | 3.9 mm |