-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 485 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Paper, 4.7nf, 20±% | 388 |
|
$0.3750 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271Y447MR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME271Y447MR30
Evox Rifa / KEMET
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 5320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
Length | 13.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | PME271Y(R30,LS10.2) | |
Size Code | 5320 | |
Terminal Pitch | 10.2 mm | |
Width | 5.1 mm |