There are no models available for this part yet.
Overview of PME271Y522MR035 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PME271Y522MR035 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PME271Y522MR035
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm RoHS: Compliant | 0 |
|
$0.5830 / $0.6630 | Order Now | |
DISTI #
PME271Y522MR035
|
TME | Capacitor: paper, Y2, 22nF, 250VAC, Pitch: 15.2mm, ±20%, THT, PME271Y Min Qty: 600 | 0 |
|
$0.6600 / $0.6900 | RFQ | |
DISTI #
PME271Y522MR035
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 250 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271Y522MR035) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 50 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |