Part Details for PME271YA4220MR19T0 by KEMET Corporation
Overview of PME271YA4220MR19T0 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YA4220MR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PME271YA4220MR19T0TR-ND
|
DigiKey | Paper Capacitor, Paper, 20% +Tol Min Qty: 700 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.5700 / $0.6600 | Buy Now |
DISTI #
PME271YA4220MR19T0
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YA4220MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$0.4455 / $0.5049 | Buy Now |
DISTI #
80-PME271YA4220MR19T
|
Mouser Electronics | Safety Capacitors 300V 2200pF 20% LS=10.2mm RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
|
Onlinecomponents.com |
1400 Partner Stock |
|
$0.5420 / $0.6460 | Buy Now | |
DISTI #
PME271YA4220MR19T0
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YA4220MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$0.4455 / $0.5049 | Buy Now |
DISTI #
PME271YA4220MR19T0
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YA4220MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$0.4455 / $0.5049 | Buy Now |
DISTI #
KEMET PME271YA4220MR19T0
|
PEI Genesis | Paper Capacitor | 1400 |
|
Buy Now | |
DISTI #
PME271YA4220MR19T0
|
Avnet Abacus | Safety Capacitor, 2200 pF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YA4220MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 4 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PME271YA4220MR19T0
PME271YA4220MR19T0 CAD Models
PME271YA4220MR19T0 Part Data Attributes
|
PME271YA4220MR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YA4220MR19T0
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for PME271YA4220MR19T0
This table gives cross-reference parts and alternative options found for PME271YA4220MR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271YA4220MR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME291EA4220MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME271YA4220MR19T0 vs PME291EA4220MT1 |
PME291EA4220MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME271YA4220MR19T0 vs PME291EA4220MR06 |
PME291EA4220MT0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME271YA4220MR19T0 vs PME291EA4220MT0 |