Part Details for PME271YB5100MR19T0 by KEMET Corporation
Overview of PME271YB5100MR19T0 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YB5100MR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7501-1-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.4314 / $1.2900 | Buy Now |
DISTI #
PME271YB5100MR19T0
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YB5100MR19T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.5025 / $0.5695 | Buy Now |
DISTI #
80-PME271YB5100MR19T
|
Mouser Electronics | Safety Capacitors 300V 0.01uF 20% LS=15.2mm RoHS: Compliant | 40 |
|
$0.5760 / $1.2900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
PME271YB5100MR19T0
|
TTI | Safety Capacitors 300V 0.01uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.4650 | Buy Now |
DISTI #
PME271YB5100MR19T0
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YB5100MR19T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.5025 / $0.5695 | Buy Now |
DISTI #
PME271YB5100MR19T0
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PME271YB5100MR19T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 4 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2936404
|
Farnell | SUPPRESSION CAP, 0.01UF, CLASS Y2, RAD RoHS: Compliant Min Qty: 2400 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.5712 | Buy Now |
Part Details for PME271YB5100MR19T0
PME271YB5100MR19T0 CAD Models
PME271YB5100MR19T0 Part Data Attributes:
|
PME271YB5100MR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YB5100MR19T0
KEMET Corporation
Paper Capacitor, Paper
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for PME271YB5100MR19T0
This table gives cross-reference parts and alternative options found for PME271YB5100MR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271YB5100MR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME291EB5100MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME271YB5100MR19T0 vs PME291EB5100MT1 |
PME291EB5100MT0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME271YB5100MR19T0 vs PME291EB5100MT0 |